Add To Favorites
MT48LC4M32B2TG-6A:L SDRAM Memory IC 128Mb (4M x 32) Parallel 167MHz 5.4ns 86-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.18900 $21.89
25 2.15400 $53.85
50 2.14840 $107.42
100 1.91960 $191.96
250 1.85724 $464.31
500 1.85032 $925.16
1,000 1.72326 $1,723.26
5,000 1.55925 $7,796.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1450-1363-ND
Copy   1450-1363-ND
Quantity Available 2,455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT48LC4M32B2TG-6A:L

Copy   MT48LC4M32B2TG-6A:L
Description IC DRAM 128M PARALLEL 86TSOP II
Copy   IC DRAM 128M PARALLEL 86TSOP II
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

SDRAM Memory IC 128Mb (4M x 32) Parallel 167MHz 5.4ns 86-TSOP II

Copy   SDRAM Memory IC 128Mb (4M x 32) Parallel 167MHz 5.4ns 86-TSOP II
Documents & Media
Datasheets MT48LC4M32B2
Online Catalog SDRAM
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM
Memory Size 128Mb (4M x 32)
Clock Frequency 167MHz
Write Cycle Time - Word, Page 12ns
Access Time 5.4ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 86-TFSOP (0.400", 10.16mm Width)
Supplier Device Package 86-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LAN8742A-CZ-TR - Microchip Technology | LAN8742A-CZ-CT-ND DigiKey Electronics
  • LAN8742A-CZ-TR
  • Microchip Technology
  • IC TXRX ETHERNET 100MBPS 24QFN
  • Unit Price $1.24000
  • LAN8742A-CZ-CT-ND
Additional Resources
Standard Package ? 1,000
Other Names 1450-1363

04:07:44 10/19/2018