Add To Favorites
Product Overview
Digi-Key Part Number 1450-1351-1-ND
Quantity Available 11,180
Can ship immediately
Manufacturer

Manufacturer Part Number

MT48LC16M16A2TG-6A IT:GTR

Description IC DRAM 256M PARALLEL 54TSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

SDRAM Memory IC 256Mb (16M x 16) Parallel 167MHz 5.4ns 54-TSOP II

Documents & Media
Datasheets MT48LC64M4A2, 32M8A2, 16M16A2 Rev D,G
Online Catalog SDRAM
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM
Memory Size 256Mb (16M x 16)
Clock Frequency 167MHz
Write Cycle Time - Word, Page 12ns
Access Time 5.4ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 54-TSOP (0.400", 10.16mm Width)
Supplier Device Package 54-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1450-1351-1

08:29:14 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.19300 $31.93
25 3.12360 $78.09
50 3.10640 $155.32
100 2.78590 $278.59
250 2.77548 $693.87
500 2.67324 $1,336.62
1,000 2.54158 $2,541.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1450-1351-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $2.28690
  • Digi-Reel® ? : 1450-1351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback