Add To Favorites
MT48LC16M16A2F4-6A:GTR SDRAM Memory IC 256Mb (16M x 16) Parallel 167MHz 5.4ns 54-VFBGA (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.95500 $29.55
25 2.90800 $72.70
50 2.90020 $145.01
100 2.59150 $259.15
250 2.50728 $626.82
500 2.49792 $1,248.96
1,000 2.32640 $2,326.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1450-1350-1-ND
Copy   1450-1350-1-ND
Quantity Available 2,814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT48LC16M16A2F4-6A:GTR

Copy   MT48LC16M16A2F4-6A:GTR
Description IC DRAM 256M PARALLEL 54VFBGA
Copy   IC DRAM 256M PARALLEL 54VFBGA
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

SDRAM Memory IC 256Mb (16M x 16) Parallel 167MHz 5.4ns 54-VFBGA (8x8)

Copy   SDRAM Memory IC 256Mb (16M x 16) Parallel 167MHz 5.4ns 54-VFBGA (8x8)
Documents & Media
Datasheets MT48LC64M4A2, 32M8A2, 16M16A2
Online Catalog SDRAM
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM
Memory Size 256Mb (16M x 16)
Clock Frequency 167MHz
Write Cycle Time - Word, Page 14ns
Access Time 5.4ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 54-LFBGA
Supplier Device Package 54-VFBGA (8x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AS4C16M16SA-6BIN - Alliance Memory, Inc. | 1450-1250-ND DigiKey Electronics
  • AS4C16M16SA-6BIN
  • Alliance Memory, Inc.
  • IC DRAM 256M PARALLEL 54TFBGA
  • Unit Price $5.24000
  • 1450-1250-ND
Additional Resources
Standard Package ? 1
Other Names 1450-1350-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1450-1350-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.07948
  • Digi-Reel® ? : 1450-1350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,814 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 1450-1358-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.03658

06:18:52 1/17/2019