Add To Favorites
MT46V16M16TG-5B IT:M SDRAM - DDR Memory IC 256Mb (16M x 16) Parallel 200MHz 700ps 66-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58700 $25.87
25 2.54560 $63.64
50 2.53900 $126.95
100 2.26860 $226.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1450-1345-ND
Copy   1450-1345-ND
Quantity Available 195
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT46V16M16TG-5B IT:M

Copy   MT46V16M16TG-5B IT:M
Description IC DRAM 256M PARALLEL 66TSOP
Copy   IC DRAM 256M PARALLEL 66TSOP
Detailed Description

SDRAM - DDR Memory IC 256Mb (16M x 16) Parallel 200MHz 700ps 66-TSOP II

Copy   SDRAM - DDR Memory IC 256Mb (16M x 16) Parallel 200MHz 700ps 66-TSOP II
Documents & Media
Datasheets MT46V64M, 32M8, 16M16
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR
Memory Size 256Mb (16M x 16)
Clock Frequency 200MHz
Write Cycle Time - Word, Page 15ns
Access Time 700ps
Memory Interface Parallel
Voltage - Supply 2.5 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 66-TSSOP (0.400", 10.16mm Width)
Supplier Device Package 66-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names 1450-1345
1450-1345-1
1450-1345-1-ND

05:01:31 1/24/2019