Add To Favorites
AS6C1616-55BINTR SRAM - Asynchronous Memory IC 16Mb (1M x 16) Parallel 55ns 48-TFBGA (6x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.29021 $14,580.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS6C1616-55BINTR-ND
Copy   AS6C1616-55BINTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS6C1616-55BINTR

Copy   AS6C1616-55BINTR
Description IC SRAM 16M PARALLEL 48TFBGA
Copy   IC SRAM 16M PARALLEL 48TFBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 16Mb (1M x 16) Parallel 55ns 48-TFBGA (6x8)

Copy   SRAM - Asynchronous Memory IC 16Mb (1M x 16) Parallel  55ns 48-TFBGA (6x8)
Documents & Media
Datasheets AS6C1616
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 16Mb (1M x 16)
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LFBGA
Supplier Device Package 48-TFBGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1450-1131-ND
  • Minimum Quantity: 480  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.87710

03:30:45 1/19/2019