Add To Favorites
AS4C64M16D3L-12BANTR SDRAM - DDR3L Memory IC 1Gb (64M x 16) Parallel 800MHz 20ns 96-FBGA (13x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 5.14688 $10,293.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS4C64M16D3L-12BANTR-ND
Copy   AS4C64M16D3L-12BANTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS4C64M16D3L-12BANTR

Copy   AS4C64M16D3L-12BANTR
Description IC DRAM 1G PARALLEL 96FBGA
Copy   IC DRAM 1G PARALLEL 96FBGA
Detailed Description

SDRAM - DDR3L Memory IC 1Gb (64M x 16) Parallel 800MHz 20ns 96-FBGA (13x8)

Copy   SDRAM - DDR3L Memory IC 1Gb (64M x 16) Parallel 800MHz 20ns 96-FBGA (13x8)
Documents & Media
Datasheets AS4C64M16D3L-12BAN Preliminary
Environmental Information RoHS Cert
PCN Part Status Change AS4C128M/AS4C64M 29/Sep/2016
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 1Gb (64M x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.283 V ~ 1.45 V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 96-VFBGA
Supplier Device Package 96-FBGA (13x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

00:02:35 11/21/2018