• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number AS4C64M16D3A-12BINTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS4C64M16D3A-12BINTR

Description IC SDRAM 1GBIT 800MHZ 96BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - DDR3 Memory IC 1Gb (64M x 16) Parallel 800MHz 20ns 96-FBGA (13x8)

Documents & Media
Datasheets AS4C64M16D3A-12(BCN,BIN) Preliminary
PCN Part Status Change Die Revision 12/Jan/2018
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 1Gb (64M x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-VFBGA
Supplier Device Package 96-FBGA (13x8)
 
Additional Resources
Standard Package ? 1,500

02:35:52 2/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1450-1369-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 76 - Immediate
  • Unit Price: $5.55000
Send Feedback