Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1450-1388-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS4C64M16D3A-12BAN

Description IC DRAM 1G PARALLEL 96FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - DDR3 Memory IC 1Gb (64M x 16) Parallel 800MHz 20ns 96-FBGA (13x8)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1450-1451-ND AS4C64M16D3B-12BAN Alliance Memory, Inc. Tray ? 196 - Immediate
$6.47000 1
Documents & Media
Datasheets AS4C64M16D3A-12BAN
PCN Part Status Change Die Revision 12/Jan/2018
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series Automotive, AEC-Q100
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 1Gb (64M x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 96-VFBGA
Supplier Device Package 96-FBGA (13x8)
 
Additional Resources
Standard Package ? 209
Other Names 1450-1388

16:54:05 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.09000 $7.09
10 6.46600 $64.66
25 6.34280 $158.57
50 6.29960 $314.98
100 5.65110 $565.11
250 5.62936 $1,407.34
500 5.27798 $2,638.99
1,000 5.05339 $5,053.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback