Add To Favorites
AS4C512M8D3LA-12BCN SDRAM - DDR3L Memory IC 4Gb (512M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.93000 $10.93
10 10.12500 $101.25
25 9.89560 $247.39
50 9.84120 $492.06
220 8.66382 $1,906.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1450-1401-ND
Copy   1450-1401-ND
Quantity Available 220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS4C512M8D3LA-12BCN

Copy   AS4C512M8D3LA-12BCN
Description IC DRAM 4G PARALLEL 78FBGA
Copy   IC DRAM 4G PARALLEL 78FBGA
Detailed Description

SDRAM - DDR3L Memory IC 4Gb (512M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x9)

Copy   SDRAM - DDR3L Memory IC 4Gb (512M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x9)
Documents & Media
Datasheets AS4C512M8D3LA-12BCN
PCN Obsolescence/ EOL AS4CYYY 15/Jan/2018
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 4Gb (512M x 8)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.283 V ~ 1.45 V
Operating Temperature 0°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 78-VFBGA
Supplier Device Package 78-FBGA (10.5x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1450-1462-ND AS4C512M8D3LB-12BCN Alliance Memory, Inc. Tray ? 220 - Immediate
$10.55000 1 Not applicable
Additional Resources
Standard Package ? 220
Other Names 1450-1401
AS4C512M8D3LA-12BCN-ND

11:29:15 12/16/2018