AS4C512M8D3A-12BIN SDRAM - DDR3 Memory IC 4Gb (512M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x9)
Product Overview
Digi-Key Part Number 1450-1383-ND
Copy   1450-1383-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS4C512M8D3A-12BIN

Copy   AS4C512M8D3A-12BIN
Description IC DRAM 4G PARALLEL 78FBGA
Copy   IC DRAM 4G PARALLEL 78FBGA
Detailed Description

SDRAM - DDR3 Memory IC 4Gb (512M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x9)

Copy   SDRAM - DDR3 Memory IC 4Gb (512M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x9)
Documents & Media
Datasheets AS4C512M8D3A-12BIN Preliminary
PCN Obsolescence/ EOL AS4CYYY 15/Jan/2018
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 4Gb (512M x 8)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 78-VFBGA
Supplier Device Package 78-FBGA (10.5x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 220
Other Names 1450-1383

13:14:35 9/18/2018