Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 1450-1400-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

AS4C512M8D3A-12BCN

Description IC SDRAM 4GBIT 800MHZ 78BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - DDR3 Memory IC 4Gb (512M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x9)

Documents & Media
Datasheets AS4C512M8D3A-12BCN Preliminary
PCN Obsolescence/ EOL AS4CYYY 15/Jan/2018
Online Catalog SDRAM
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 4Gb (512M x 8)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature 0°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 78-VFBGA
Supplier Device Package 78-FBGA (10.5x9)
 
Additional Resources
Standard Package ? 220
Other Names 1450-1400
AS4C512M8D3A-12BCN-ND

01:20:21 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.93000 $10.93
10 10.12500 $101.25
25 9.89560 $247.39
50 9.84120 $492.06
100 8.66380 $866.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS4C512M8D3A-12BCNTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.61859
Send Feedback