Add To Favorites
AS4C512M8D3A-12BAN SDRAM - DDR3 Memory IC 4Gb (512M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.59000 $13.59
10 12.58300 $125.83
25 12.40840 $310.21
50 12.25620 $612.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1450-1419-ND
Copy   1450-1419-ND
Quantity Available 145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS4C512M8D3A-12BAN

Copy   AS4C512M8D3A-12BAN
Description IC DRAM 4G PARALLEL 78FBGA
Copy   IC DRAM 4G PARALLEL 78FBGA
Detailed Description

SDRAM - DDR3 Memory IC 4Gb (512M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x9)

Copy   SDRAM - DDR3 Memory IC 4Gb (512M x 8) Parallel 800MHz 20ns 78-FBGA (10.5x9)
Documents & Media
Datasheets AS4C512M8D3A-12BAN Preliminary
PCN Obsolescence/ EOL AS4CYYY 15/Jan/2018
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series Automotive, AEC-Q100
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 4Gb (512M x 8)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 78-VFBGA
Supplier Device Package 78-FBGA (10.5x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 220
Other Names 1450-1419
AS4C512M8D3A-12BAN-ND

19:30:28 11/13/2018