• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1450-1409-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS4C32M16MS-7BCN

Description SDRAM
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - Mobile SDRAM Memory IC 512Mb (32M x 16) Parallel 133MHz 5.4ns 54-BGA (9x8)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1450-1459-ND AS4C32M16MSA-6BIN Alliance Memory, Inc. Tray ? 319 - Immediate
$6.06000 1
Documents & Media
Datasheets AS4C16M32MS-7/6, AS4C32M16MS-7/6
PCN Part Status Change LPSDARM EOL 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - Mobile SDRAM
Memory Size 512Mb (32M x 16)
Clock Frequency 133MHz
Write Cycle Time - Word, Page 15ns
Access Time 5.4ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 54-VFBGA
Supplier Device Package 54-BGA (9x8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 264
Other Names 1450-1409

00:17:49 2/25/2018

Send Feedback