Add To Favorites
AS4C256M16D3LB-12BINTR SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13.5x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.29021 $14,580.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS4C256M16D3LB-12BINTR-ND
Copy   AS4C256M16D3LB-12BINTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS4C256M16D3LB-12BINTR

Copy   AS4C256M16D3LB-12BINTR
Description IC DRAM 4G PARALLEL 96FBGA
Copy   IC DRAM 4G PARALLEL 96FBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13.5x9)

Copy   SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13.5x9)
Documents & Media
Datasheets AS4C256M16D3LB-12BIN, 12BCN
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 4Gb (256M x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.283 V ~ 1.45 V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-FBGA (13.5x9)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTST-S326KGJRKT - Lite-On Inc. | 160-2033-1-ND DigiKey Electronics
  • LTST-S326KGJRKT
  • Lite-On Inc.
  • LED GREEN/RED CLEAR CHIP SMD R/A
  • Unit Price $0.48000
  • 160-2033-1-ND
  • 0901310764 - Molex, LLC | WM8140-ND DigiKey Electronics
  • 0901310764
  • Molex, LLC
  • CONN HEADER VERT 8POS 2.54MM
  • Unit Price $1.73000
  • WM8140-ND
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.00000
  • SW1020CT-ND
  • SN74LV4052AQPWRQ1 - Texas Instruments | 296-29044-1-ND DigiKey Electronics
  • SN74LV4052AQPWRQ1
  • Texas Instruments
  • IC MUX/DMUX DUAL 4X1 16TSSOP
  • Unit Price $0.57000
  • 296-29044-1-ND
  • TPS51206DSQT - Texas Instruments | 296-32490-1-ND DigiKey Electronics
  • TPS51206DSQT
  • Texas Instruments
  • IC REG SINK/SOURCE DDR 10SON
  • Unit Price $0.86000
  • 296-32490-1-ND
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:

18:19:28 1/15/2019