Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1450-1381-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

AS4C256M16D3LA-12BCN

Description IC SDRAM 4GBIT 800MHZ 96BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13x9)

Documents & Media
Datasheets AS4C256M16D3LA-12BCN Preliminary
PCN Obsolescence/ EOL AS4CYYY 15/Jan/2018
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 4Gb (256M x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.283 V ~ 1.45 V
Operating Temperature 0°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-VFBGA
Supplier Device Package 96-FBGA (13x9)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1450-1395-ND AS4C256M16D3LB-12BCN Alliance Memory, Inc. Tray ? 662 - Immediate
$9.79000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 190
Other Names 1450-1381

09:21:37 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.31000 $11.31
10 10.47700 $104.77
25 10.23960 $255.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback