Add To Favorites
Product Overview
Digi-Key Part Number 1450-1394-ND
Quantity Available 1,219
Can ship immediately
Manufacturer

Manufacturer Part Number

AS4C256M16D3B-12BCN

Description IC DRAM 4G PARALLEL 96FBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SDRAM - DDR3 Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13.5x9)

Documents & Media
Datasheets AS4C256M16D3B-12BIN, BCN
Environmental Information RoHS Cert
Online Catalog SDRAM
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 4Gb (256M x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature 0°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-FBGA (13.5x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS51206DSQR - Texas Instruments | 296-28767-1-ND DigiKey Electronics
  • TPS51206DSQR
  • Texas Instruments
  • IC REG SINK/SOURCE DDR 10SON
  • Unit Price $0.85000
  • 296-28767-1-ND
  • TPS51200DRCR - Texas Instruments | 296-26978-1-ND DigiKey Electronics
  • TPS51200DRCR
  • Texas Instruments
  • IC CONV DDR DDR2 DDR3 10SON
  • Unit Price $0.87000
  • 296-26978-1-ND
  • MPU-9250 - TDK InvenSense | 1428-1019-1-ND DigiKey Electronics
  • MPU-9250
  • TDK InvenSense
  • IMU ACCEL/GYRO/MAG I2C/SPI 24QFN
  • Unit Price $10.63000
  • 1428-1019-1-ND
  • XC7Z010-1CLG400C - Xilinx Inc. | 122-1854-ND DigiKey Electronics
  • XC7Z010-1CLG400C
  • Xilinx Inc.
  • IC SOC CORTEX-A9 ARTIX-7 400BGA
  • Unit Price $62.79000
  • 122-1854-ND
  • LBEE5KL1DX-883 - Murata Electronics North America | 490-13461-1-ND DigiKey Electronics
  • LBEE5KL1DX-883
  • Murata Electronics North America
  • RF TXRX MOD BLUETOOTH/WIFI
  • Unit Price $13.23000
  • 490-13461-1-ND
Additional Resources
Standard Package ? 180
Other Names 1450-1394
AS4C256M16D3B-12BCN-ND

22:02:10 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.79000 $9.79
10 9.00700 $90.07
25 8.82000 $220.50
50 8.78900 $439.45
180 7.88461 $1,419.23
360 7.64553 $2,752.39
540 7.27130 $3,926.50
1,080 7.01663 $7,577.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback