Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 1450-1380-ND
Quantity Available 127
Can ship immediately

Manufacturer Part Number


Description IC SDRAM 4GBIT 800MHZ 96BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - DDR3 Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13x8)

Documents & Media
Datasheets AS4C256M16D3A-12BIN
PCN Obsolescence/ EOL AS4CYYY 15/Jan/2018
Online Catalog DDR3 SDRAM
Product Attributes Select All
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 4Gb (256M x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-VFBGA
Supplier Device Package 96-FBGA (13x8)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1450-1444-ND AS4C256M16D3B-12BAN Alliance Memory, Inc. Tray ? 180 - Immediate
$13.96000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 190
Other Names 1450-1380

00:56:25 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.27000 $12.27
10 11.35700 $113.57
25 11.10000 $277.50
50 11.03920 $551.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback