Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1450-1378-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

AS4C256M16D3A-12BAN

Description IC DRAM 4G PARALLEL 96FBGA
Detailed Description

SDRAM - DDR3 Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13x8)

Documents & Media
Datasheets AS4C256M16D3A-12BAN Preliminary
PCN Obsolescence/ EOL AS4CYYY 15/Jan/2018
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series Automotive, AEC-Q100
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 4Gb (256M x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 96-VFBGA
Supplier Device Package 96-FBGA (13x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S25FL256SAGNFI010 - Cypress Semiconductor Corp | 428-3987-ND DigiKey Electronics
  • S25FL256SAGNFI010
  • Cypress Semiconductor Corp
  • IC FLASH 256M SPI 133MHZ 8WSON
  • Unit Price $5.07000
  • 428-3987-ND
  • TPS51200DRCR - Texas Instruments | 296-26978-1-ND DigiKey Electronics
  • TPS51200DRCR
  • Texas Instruments
  • IC CONV DDR DDR2 DDR3 10SON
  • Unit Price $0.87000
  • 296-26978-1-ND
Additional Resources
Standard Package ? 190
Other Names 1450-1378

02:36:17 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.96000 $13.96
10 12.93100 $129.31
25 12.75080 $318.77
50 12.59420 $629.71
190 11.03753 $2,097.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback