USD
Favorite

APS12400LLHALT-1H1A Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23W
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.39555 $11,866.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : APS12400LLHALX-1H1A-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.36855

APS12400LLHALT-1H1A

Datasheet
Digi-Key Part Number APS12400LLHALT-1H1A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APS12400LLHALT-1H1A
Copy  
Description ASIL-A, 2-AWIRE HALL-EFFECT SWIT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23W

Copy  
Documents & Media
Datasheets APS12400
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Function Latch, Bipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 4mT Trip, -4mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3V ~ 24V
Current - Supply (Max) 17mA
Current - Output (Max) -
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Supplier Device Package SOT-23W
Package / Case SOT-23W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 30,000