USD
Favorite

ACS71020KMABTR-030B3-SPI Controller, ACDC Switching Power Supplies PMIC 16-SOIC
Price & Procurement
2,539 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.09000 $5.09
5 4.49400 $22.47
10 3.97000 $39.70
25 3.22120 $80.53
50 2.84660 $142.33
100 2.77170 $277.17
500 2.32222 $1,161.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1997-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.97490
  • Cut Tape (CT)  : 620-1997-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,539 - Immediate
  • Unit Price: $5.09000

ACS71020KMABTR-030B3-SPI

Datasheet
Digi-Key Part Number 620-1997-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS71020KMABTR-030B3-SPI
Copy  
Description SINGLE PHASE, ISOLATED, POWER MO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Controller, ACDC Switching Power Supplies PMIC 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Controller, ACDC Switching Power Supplies
Current - Supply 12mA
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACS71020KMABTR-015B5-SPI

SINGLE PHASE, ISOLATED, POWER MO

Allegro MicroSystems

$5.09000 Details

ACS71020KMABTR-090B3-I2C

SINGLE PHASE, ISOLATED, POWER MO

Allegro MicroSystems

$5.09000 Details

ACS71020KMABTR-030B3-I2C

SINGLE PHASE, ISOLATED, POWER MO

Allegro MicroSystems

$5.09000 Details

IRM-02-3.3

AC/DC CONVERTER 3.3V 2W

MEAN WELL USA Inc.

$6.23000 Details

ASEK71020KMAB-030B3-SPI

EVAL BOARD FOR ACS71020

Allegro MicroSystems

$98.29000 Details

ASEK71020KMAB-030B3-I2C

EVAL BOARD FOR ACS71020

Allegro MicroSystems

$98.29000 Details
Additional Resources
Standard Package 1
Other Names 620-1997-6