USD
Favorite

ACS70331EESATR-2P5U3 Current Sensor 2.5A 1 Channel GMR Unidirectional 12-PowerWQFN
Price & Procurement
11,071 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
5 1.80000 $9.00
10 1.46300 $14.63
25 1.26000 $31.50
50 1.09120 $54.56
100 0.99000 $99.00
500 0.83250 $416.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1890-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.74250
  • Cut Tape (CT)  : 620-1890-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,071 - Immediate
  • Unit Price: $1.87000

ACS70331EESATR-2P5U3

Datasheet
Digi-Key Part Number 620-1890-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS70331EESATR-2P5U3
Copy  
Description HIGH SENSITIVITY, 1 MHZ, GMR-BAS
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sensor 2.5A 1 Channel GMR Unidirectional 12-PowerWQFN

Copy  
Documents & Media
Datasheets ACS70331 Datasheet
Featured Product ACS70331 Current Sensor ICs
HTML Datasheet ACS70331 Datasheet
Online Catalog ACS70331
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series ACS70331
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type GMR
Current - Sensing 2.5A
Number of Channels 1
Output Voltage
Sensitivity 800mV/A
Frequency DC ~ 1MHz
Linearity ±0.2%
Accuracy ±2%
Voltage - Supply 3V ~ 4.5V
Response Time 535ns
Current - Supply (Max) 6mA
Operating Temperature -40°C ~ 85°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 12-PowerWQFN
Supplier Device Package 12-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS70331EESATR-005U3

HIGH SENSITIVITY, 1 MHZ, GMR-BAS

Allegro MicroSystems

$1.87000 Details

ACS70331EESATR-2P5B3

HIGH SENSITIVITY, 1 MHZ, GMR-BAS

Allegro MicroSystems

$1.87000 Details

A4955GESTR-T

IC MOTOR DRIVER 5.5V-50V 20QFN

Allegro MicroSystems

$1.55000 Details

ACS70331EESATR-005B3

HIGH SENSITIVITY, 1 MHZ, GMR-BAS

Allegro MicroSystems

$1.87000 Details

ASEK-70331EESA-2P5U3-DK

EVAL BOARD FOR ACS70331

Allegro MicroSystems

$28.22000 Details

ACS723LLCTR-40AU-T

SENSOR CURRENT HALL 40A DC

Allegro MicroSystems

$4.46000 Details
Additional Resources
Standard Package 1
Other Names 620-1890-6