USD
Favorite

A4956GLPTR-T Motor Driver NMOS Parallel 20-TSSOP-EP
Price & Procurement
7,560 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.45800 $14.58
25 1.37520 $34.38
100 1.10000 $110.00
250 0.96252 $240.63
500 0.93500 $467.50
1,000 0.74250 $742.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1773-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.71500
  • Digi-Reel®  : 620-1773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,560 - Immediate
  • Unit Price: Digi-Reel®

A4956GLPTR-T

Datasheet
Digi-Key Part Number 620-1773-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A4956GLPTR-T
Copy  
Description IC MOTOR DRIVER 5.5V-50V 20TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Motor Driver NMOS Parallel 20-TSSOP-EP

Copy  
Documents & Media
Datasheets A4956
Online Catalog Controllers
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (2)
Interface Parallel
Technology NMOS
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 5.5V ~ 50V
Voltage - Load -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM78L05ACZ/NOPB

IC REG LINEAR 5V 100MA TO92-3

Texas Instruments

$0.67000 Details

1803578

TERM BLOCK PLUG 2POS STR 3.81MM

Phoenix Contact

$2.39000 Details

1803277

TERM BLOCK HDR 2POS 90DEG 3.81MM

Phoenix Contact

$0.83000 Details

100DP1T2B4M6QE

SWITCH TOGGLE DPDT 5A 120V

E-Switch

$3.78000 Details

SMCJ20A

TVS DIODE 20V 32.4V DO214AB

Littelfuse Inc.

$0.55000 Details

V7805-1000

DC DC CONVERTER 5V 5W

CUI Inc.

$7.02000 Details
Additional Resources
Standard Package 1
Other Names 620-1773-1