USD
Favorite

A1266ELHLX-T Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-23-5
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.39150 $11,745.00

Submit a request for quotation on quantities greater than those displayed.

A1266ELHLX-T

Datasheet
Digi-Key Part Number A1266ELHLX-T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A1266ELHLX-T
Copy  
Description MAGNETIC SWITCH OMNIPOLAR TSOT23
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range ±4mT Trip, ±0.5mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 2.5V ~ 5.5V
Current - Supply (Max) 3mA
Current - Output (Max) 3mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package TSOT-23-5
Package / Case SOT-23-5 Thin, TSOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000