Add To Favorites
ATS468LSGTN-T Digital Switch Special Purpose Analog Voltage Hall Effect 4-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.38000 $6.38
5 5.63000 $28.15
10 4.97400 $49.74
25 4.03520 $100.88
50 3.56600 $178.30
100 3.47220 $347.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1848-1-ND
Copy   620-1848-1-ND
Quantity Available 1,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS468LSGTN-T

Copy   ATS468LSGTN-T
Description MAGNETIC SWITCH SPEC PURP 4SIP
Copy   MAGNETIC SWITCH SPEC PURP 4SIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Switch Special Purpose Analog Voltage Hall Effect 4-SIP

Copy   Digital Switch Special Purpose Analog Voltage Hall Effect 4-SIP
Documents & Media
Datasheets ATS468
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog ATS468
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Special Purpose
Technology Hall Effect
Polarization -
Sensing Range ±10mT Trip, ±0.3mT Release
Test Condition 25°C
Voltage - Supply 4 V ~ 26.5 V
Current - Supply (Max) 7.5mA
Current - Output (Max) 85mA
Output Type Analog Voltage
Features -
Operating Temperature -40°C ~ 150°C
Package / Case 4-SSIP
Supplier Device Package 4-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATS668LSMTN-T - Allegro MicroSystems, LLC | 620-1878-1-ND DigiKey Electronics
  • ATS668LSMTN-T
  • Allegro MicroSystems, LLC
  • THREE-WIRE DIFFERENTIAL SPEED SE
  • Unit Price $6.06000
  • 620-1878-1-ND
  • A1469LK-T - Allegro MicroSystems, LLC | 620-1730-ND DigiKey Electronics
  • A1469LK-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH SPEC PURP 4SIP
  • Unit Price $2.76000
  • 620-1730-ND
  • A1468LK-T - Allegro MicroSystems, LLC | 620-1558-ND DigiKey Electronics
  • A1468LK-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH SPEC PURP 4SIP
  • Unit Price $2.56000
  • 620-1558-ND
Additional Resources
Standard Package ? 1
Other Names 620-1848-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1848-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.55938
  • Digi-Reel® ? : 620-1848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,497 - Immediate
  • Unit Price: Digi-Reel®

09:41:44 1/17/2019