Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 620-1935-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEK722KMA-40AB-T-DK

Description EVAL BOARD FOR ACS722KMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ACS722KMA - Current Sensor Sensor Evaluation Board

Documents & Media
Datasheets ACS722KMA
Mfg Application Notes DC, Transient Current Capabilty/Fuse Characteristics
Design Resources ASEK722MA Gerber Files
Online Catalog ACS722KMA Evaluation Boards
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Part Status Active
Sensor Type Current Sensor
Sensing Range 40A
Interface Analog
Sensitivity 33mV/A
Voltage - Supply 3 V ~ 3.6 V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part ACS722KMA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1935

10:43:12 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.75000 $57.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback