Add To Favorites
ASEK-1363-40-41-SUBKIT-T-DK A1363 - Current Sensor Sensor Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 166.03000 $166.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1906-ND
Copy   620-1906-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASEK-1363-40-41-SUBKIT-T-DK

Copy   ASEK-1363-40-41-SUBKIT-T-DK
Description EVAL BOARD FOR A1363
Copy   EVAL BOARD FOR A1363
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

A1363 - Current Sensor Sensor Evaluation Board

Copy   A1363 - Current Sensor Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Part Status Active
Sensor Type Current Sensor
Sensing Range -
Interface Analog
Sensitivity 14mV/g
Voltage - Supply 4.5 V ~ 5.5 V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part A1363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ASEK-20-T-KIT-DK - Allegro MicroSystems, LLC | 620-1629-ND DigiKey Electronics
  • ASEK-20-T-KIT-DK
  • Allegro MicroSystems, LLC
  • KIT EVALUATION SENSOR
  • Unit Price $674.10000
  • 620-1629-ND
  • Photo Not Available
  • ASEK1363LKT-01-T-DK
  • Allegro MicroSystems, LLC
  • BOARD DEMO A1363LKT-01 SENSOR
  • Unit Price $59.06000
  • 620-1586-ND
  • A1363LKTTN-10-T - Allegro MicroSystems, LLC | 620-1689-1-ND DigiKey Electronics
  • A1363LKTTN-10-T
  • Allegro MicroSystems, LLC
  • SENSOR LINEAR ANALOG 4SIP
  • Unit Price $4.63000
  • 620-1689-1-ND
  • A1363LKTTN-2-T - Allegro MicroSystems, LLC | 620-1691-1-ND DigiKey Electronics
  • A1363LKTTN-2-T
  • Allegro MicroSystems, LLC
  • SENSOR LINEAR ANALOG 4SIP
  • Unit Price $4.63000
  • 620-1691-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1906
ASEK-1363-40-41-SUBKIT-T

23:27:59 12/9/2018