Add To Favorites
APS12450LLHALT-0SLA Digital Switch Latch Open Drain Hall Effect SOT-23W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
5 1.35600 $6.78
10 1.10100 $11.01
25 0.94880 $23.72
50 0.82160 $41.08
100 0.74540 $74.54
500 0.62678 $313.39
1,000 0.55902 $559.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-2033-1-ND
Copy   620-2033-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APS12450LLHALT-0SLA

Copy   APS12450LLHALT-0SLA
Description 3-WIRE HALL-EFFECT LATCH WITH BA
Copy   3-WIRE HALL-EFFECT LATCH WITH BA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital Switch Latch Open Drain Hall Effect SOT-23W

Copy   Digital Switch Latch Open Drain Hall Effect SOT-23W
Documents & Media
Datasheets APS12450
Online Catalog APS12450
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 4mT Trip, -4mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3V ~ 30V
Current - Supply (Max) 4.5mA
Current - Output (Max) 12mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Package / Case SOT-23W
Supplier Device Package SOT-23W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 620-2033-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-2033-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49280
  • Digi-Reel® ? : 620-2033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : APS12450LLHALX-0SLA-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.38880

22:15:39 8/19/2019