Add To Favorites
APS11205LLHALT Digital Switch Unipolar Switch Open Drain Hall Effect
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
5 0.78600 $3.93
10 0.68400 $6.84
25 0.60080 $15.02
50 0.49900 $24.95
100 0.42500 $42.50
500 0.36960 $184.80
1,000 0.32340 $323.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1829-1-ND
Copy   620-1829-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APS11205LLHALT

Copy   APS11205LLHALT
Description MAGNETIC SWITCH UNIPOLAR SOT23W
Copy   MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect

Copy   Digital Switch Unipolar Switch Open Drain Hall Effect
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 3.5mT Trip, 2.5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 2.8 V ~ 5.5 V
Current - Supply (Max) 4mA
Current - Output (Max) 5mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Package / Case SOT-23W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0022272031 - Molex, LLC | WM4112-ND DigiKey Electronics
  • 0022272031
  • Molex, LLC
  • CONN HEADER VERT 3POS 2.54MM
  • Unit Price $0.37000
  • WM4112-ND
  • TJA1044GTJ - NXP USA Inc. | 568-12626-1-ND DigiKey Electronics
  • TJA1044GTJ
  • NXP USA Inc.
  • IC TRANSCEIVER CAN HS 8SOIC
  • Unit Price $1.19000
  • 568-12626-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1829-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1829-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.28140
  • Digi-Reel® ? : 620-1829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : APS11205LLHALX-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20213

02:22:04 1/23/2019