Add To Favorites
ACS781LLRTR-050U-T Current Sensor 50A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.54000 $5.54
5 4.88600 $24.43
10 4.31600 $43.16
25 3.50120 $87.53
50 3.09420 $154.71
100 3.01280 $301.28
500 2.52426 $1,262.13
1,000 2.36140 $2,361.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1824-1-ND
Copy   620-1824-1-ND
Quantity Available 3,924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS781LLRTR-050U-T

Copy   ACS781LLRTR-050U-T
Description HIGH-PRECISION LINEAR HALL-EFFEC
Copy   HIGH-PRECISION LINEAR HALL-EFFEC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sensor 50A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module

Copy   Current Sensor 50A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring DC
Sensor Type Hall Effect, Differential
Current - Sensing 50A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 39.6mV/A
Frequency DC ~ 120kHz
Linearity ±1%
Accuracy ±1.5%
Voltage - Supply 3V ~ 3.6V
Response Time 3.6µs
Current - Supply (Max) 15mA
Operating Temperature -40°C ~ 150°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 7-PowerSMD Module
Supplier Device Package 7-PSOF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ACS781LLRTR-100U-T - Allegro MicroSystems, LLC | 620-1826-1-ND DigiKey Electronics
  • ACS781LLRTR-100U-T
  • Allegro MicroSystems, LLC
  • HIGH-PRECISION LINEAR HALL-EFFEC
  • Unit Price $5.54000
  • 620-1826-1-ND
  • ACS780LLRTR-050U-T - Allegro MicroSystems, LLC | 620-1818-1-ND DigiKey Electronics
  • ACS780LLRTR-050U-T
  • Allegro MicroSystems, LLC
  • HIGH-PRECISION LINEAR HALL-EFFEC
  • Unit Price $5.54000
  • 620-1818-1-ND
  • ACS781LLRTR-050B-T - Allegro MicroSystems, LLC | 620-1823-1-ND DigiKey Electronics
  • ACS781LLRTR-050B-T
  • Allegro MicroSystems, LLC
  • HIGH-PRECISION LINEAR HALL-EFFEC
  • Unit Price $5.54000
  • 620-1823-1-ND
  • ACS722LLCTR-10AU-T - Allegro MicroSystems, LLC | 620-1636-1-ND DigiKey Electronics
  • ACS722LLCTR-10AU-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 10A DC
  • Unit Price $5.54000
  • 620-1636-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1824-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1824-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.07270
  • Digi-Reel® ? : 620-1824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,924 - Immediate
  • Unit Price: Digi-Reel®

09:47:50 3/23/2019