Add To Favorites
ACS730KLCTR-50AB-T Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.22000 $5.22
5 4.60800 $23.04
10 4.07100 $40.71
25 3.30280 $82.57
50 2.91860 $145.93
100 2.84190 $284.19
500 2.38104 $1,190.52
1,000 2.22742 $2,227.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1794-1-ND
Copy   620-1794-1-ND
Quantity Available 5,144
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS730KLCTR-50AB-T

Copy   ACS730KLCTR-50AB-T
Description 1MHZ BANDWIDTH INTEGRATED, HALL
Copy   1MHZ BANDWIDTH INTEGRATED, HALL
Detailed Description

Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Copy   Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 50A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 40mV/A
Frequency 1MHz
Linearity ±0.75%
Accuracy ±3%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 700ns
Current - Supply (Max) 25mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ACS730KLCTR-20AB-T - Allegro MicroSystems, LLC | 620-1792-1-ND DigiKey Electronics
  • ACS730KLCTR-20AB-T
  • Allegro MicroSystems, LLC
  • 1MHZ BANDWIDTH INTEGRATED, HALL
  • Unit Price $5.22000
  • 620-1792-1-ND
  • ACS730KLCTR-40AB-T - Allegro MicroSystems, LLC | 620-1793-1-ND DigiKey Electronics
  • ACS730KLCTR-40AB-T
  • Allegro MicroSystems, LLC
  • 1MHZ BANDWIDTH INTEGRATED, HALL
  • Unit Price $5.22000
  • 620-1793-1-ND
  • ACS732KLATR-40AB-T - Allegro MicroSystems, LLC | 620-1987-1-ND DigiKey Electronics
  • ACS732KLATR-40AB-T
  • Allegro MicroSystems, LLC
  • AUTOMOTIVE GRADE HIGH BANDWIDTH
  • Unit Price $5.77000
  • 620-1987-1-ND
  • ACS780LLRTR-050B-T - Allegro MicroSystems, LLC | 620-1817-1-ND DigiKey Electronics
  • ACS780LLRTR-050B-T
  • Allegro MicroSystems, LLC
  • HIGH-PRECISION LINEAR HALL-EFFEC
  • Unit Price $5.54000
  • 620-1817-1-ND
  • ACS781LLRTR-050B-T - Allegro MicroSystems, LLC | 620-1823-1-ND DigiKey Electronics
  • ACS781LLRTR-050B-T
  • Allegro MicroSystems, LLC
  • HIGH-PRECISION LINEAR HALL-EFFEC
  • Unit Price $5.54000
  • 620-1823-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1794-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1794-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.95510
  • Digi-Reel® ? : 620-1794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,144 - Immediate
  • Unit Price: Digi-Reel®

19:08:04 12/9/2018