Add To Favorites
Photo Not Available
ACS725LMATR-30AU-T Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.48430 $7,452.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACS725LMATR-30AU-T-ND
Copy   ACS725LMATR-30AU-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS725LMATR-30AU-T

Copy   ACS725LMATR-30AU-T
Description CURRENT SENSOR W/COMMON-MODE FIE
Copy   CURRENT SENSOR W/COMMON-MODE FIE
Detailed Description

Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional

Copy   Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional
Documents & Media
Datasheets ACS724LMA
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Differential
Current - Sensing 30A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity -
Frequency DC ~ 120kHz
Linearity ±1.5%
Accuracy ±0.9%
Voltage - Supply 3 V ~ 3.6 V
Response Time 4µs
Current - Supply (Max) 14mA
Operating Temperature -20°C ~ 85°C
Polarization Bidirectional
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1,000

23:53:35 1/16/2019