Add To Favorites
Product Overview
Digi-Key Part Number 620-1719-1-ND
Quantity Available 6,198
Can ship immediately
Manufacturer

Manufacturer Part Number

ACS724LLCTR-10AB-T

Description SENSOR CURRENT HALL 10A AC/DC
Detailed Description

Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 200mv/A
Frequency DC ~ 120kHz
Linearity ±1.5%
Accuracy ±1%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 4µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 150°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ACS724LLCTR-20AB-T - Allegro MicroSystems, LLC | 620-1720-1-ND DigiKey Electronics
  • ACS724LLCTR-20AB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 20A AC/DC
  • Unit Price $5.77000
  • 620-1720-1-ND
  • ACS724LLCTR-20AU-T - Allegro MicroSystems, LLC | 620-1721-1-ND DigiKey Electronics
  • ACS724LLCTR-20AU-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 20A DC
  • Unit Price $5.77000
  • 620-1721-1-ND
  • ACS723LLCTR-05AB-T - Allegro MicroSystems, LLC | 620-1641-1-ND DigiKey Electronics
  • ACS723LLCTR-05AB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 5A AC/DC
  • Unit Price $5.54000
  • 620-1641-1-ND
  • LMT90DBZT - Texas Instruments | 296-35732-1-ND DigiKey Electronics
  • LMT90DBZT
  • Texas Instruments
  • SENSOR TEMP ANLG VOLT SOT-23-3
  • Unit Price $1.11000
  • 296-35732-1-ND
  • SMBJ5.0A - Littelfuse Inc. | SMBJ5.0ALFCT-ND DigiKey Electronics
  • SMBJ5.0A
  • Littelfuse Inc.
  • TVS DIODE 5V 9.2V DO214AA
  • Unit Price $0.42000
  • SMBJ5.0ALFCT-ND
Additional Resources
Standard Package ? 1
Other Names 620-1719-1

13:57:28 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 $5.77
5 5.09400 $25.47
10 4.49900 $44.99
25 3.65040 $91.26
50 3.22600 $161.30
100 3.14100 $314.10
500 2.63166 $1,315.83
1,000 2.46188 $2,461.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1719-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.16090
  • Digi-Reel® ? : 620-1719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback