Add To Favorites
ACS724KMATR-65AB-T Current Sensor 65A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.64000 $6.64
5 5.85600 $29.28
10 5.17300 $51.73
25 4.19680 $104.92
50 3.70880 $185.44
100 3.61110 $361.11
500 3.02552 $1,512.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1809-1-ND
Copy   620-1809-1-ND
Quantity Available 1,618
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS724KMATR-65AB-T

Copy   ACS724KMATR-65AB-T
Description HALL EFFECT CURRENT SENSRO
Copy   HALL EFFECT CURRENT SENSRO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sensor 65A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)

Copy   Current Sensor 65A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Differential
Current - Sensing 65A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 30.75mV/A
Frequency DC ~ 120kHz
Linearity ±1%
Accuracy ±1%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 4µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • FHS 40-P/SP600 - LEM USA Inc. | 398-1057-1-ND DigiKey Electronics
  • FHS 40-P/SP600
  • LEM USA Inc.
  • SENSOR CURRENT HALL 100A AC/DC
  • Unit Price $6.58000
  • 398-1057-1-ND
  • TLV3492AIDCNT - Texas Instruments | 296-14055-1-ND DigiKey Electronics
  • TLV3492AIDCNT
  • Texas Instruments
  • IC COMPARTOR P-P NANOPWR SOT23-8
  • Unit Price $1.69000
  • 296-14055-1-ND
  • ACPL-H342-000E - Broadcom Limited | 516-2160-5-ND DigiKey Electronics
  • ACPL-H342-000E
  • Broadcom Limited
  • OPTOISO 3.75KV 1CH GATE DRVR 8SO
  • Unit Price $3.48000
  • 516-2160-5-ND
Additional Resources
Standard Package ? 1
Other Names 620-1809-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1809-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.57303
  • Digi-Reel® ? : 620-1809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,618 - Immediate
  • Unit Price: Digi-Reel®

03:24:02 1/16/2019