Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 620-1684-1-ND
Quantity Available 5,538
Can ship immediately
Manufacturer

Manufacturer Part Number

ACS716KLATR-6BB-NL-T

Description SENSOR CURRENT HALL 6A AC/DC
Detailed Description

Current Sensor 7.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)

Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 7.5A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 100mV/A
Frequency DC ~ 120kHz
Linearity ±0.25%
Accuracy ±2.2%
Voltage - Supply 3 V ~ 3.6 V
Response Time 4µs
Current - Supply (Max) 11mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ASEK716KLA-6BB-T-DK - Allegro MicroSystems, LLC | 620-1602-ND DigiKey Electronics
  • ASEK716KLA-6BB-T-DK
  • Allegro MicroSystems, LLC
  • BOARD DEMO 716KLA-6BB SENSOR
  • Unit Price $85.31000
  • 620-1602-ND
You May Also Be Interested In
  • ACS716KLATR-6BB-T - Allegro MicroSystems, LLC | 620-1445-1-ND DigiKey Electronics
  • ACS716KLATR-6BB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 6A AC/DC
  • Unit Price $5.69000
  • 620-1445-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1684-1

02:43:21 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.69000 $5.69
5 5.02400 $25.12
10 4.43800 $44.38
25 3.60080 $90.02
50 3.18200 $159.10
100 3.09830 $309.83
500 2.59586 $1,297.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1684-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.20763
  • Digi-Reel® ? : 620-1684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback