Add To Favorites
ACS709LLFTR-6BB-T Current Sensor 6.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
5 3.88000 $19.40
10 3.42800 $34.28
25 2.78120 $69.53
50 2.45780 $122.89
100 2.39320 $239.32
500 2.00508 $1,002.54
1,000 1.87572 $1,875.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1681-1-ND
Copy   620-1681-1-ND
Quantity Available 4,558
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS709LLFTR-6BB-T

Copy   ACS709LLFTR-6BB-T
Description SENSOR CURRENT HALL 6A AC/DC
Copy   SENSOR CURRENT HALL 6A AC/DC
Detailed Description

Current Sensor 6.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)

Copy   Current Sensor 6.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 6.5A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 90mV/A
Frequency DC ~ 120kHz
Linearity ±0.25%
Accuracy ±2%
Voltage - Supply 3 V ~ 5.5 V
Response Time 4µs
Current - Supply (Max) 14.5mA
Operating Temperature -40°C ~ 150°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ACS709LLFTR-35BB-T - Allegro MicroSystems, LLC | 620-1336-1-ND DigiKey Electronics
  • ACS709LLFTR-35BB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 37.5A AC/DC
  • Unit Price $4.75000
  • 620-1336-1-ND
  • ACS709LLFTR-20BB-T - Allegro MicroSystems, LLC | 620-1337-1-ND DigiKey Electronics
  • ACS709LLFTR-20BB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 20A AC/DC
  • Unit Price $4.75000
  • 620-1337-1-ND
  • ACS70331EESATR-005B3 - Allegro MicroSystems, LLC | 620-1887-1-ND DigiKey Electronics
  • ACS70331EESATR-005B3
  • Allegro MicroSystems, LLC
  • HIGH SENSITIVITY, 1 MHZ, GMR-BAS
  • Unit Price $1.61000
  • 620-1887-1-ND
  • ACS711KEXLT-15AB-T - Allegro MicroSystems, LLC | 620-1483-1-ND DigiKey Electronics
  • ACS711KEXLT-15AB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 15.5A AC/DC
  • Unit Price $1.82000
  • 620-1483-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1681-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1681-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.64640
  • Digi-Reel® ? : 620-1681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,558 - Immediate
  • Unit Price: Digi-Reel®

05:31:12 12/11/2018