Add To Favorites
A8652KLPTR-T Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
10 2.83100 $28.31
100 2.31980 $231.98
500 1.97482 $987.41
1,000 1.66551 $1,665.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1748-1-ND
Copy   620-1748-1-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A8652KLPTR-T

Copy   A8652KLPTR-T
Description IC REG BUCK ADJ 1A SYNC 16TSSOP
Copy   IC REG BUCK ADJ 1A SYNC 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Documents & Media
Datasheets A8652, A8653
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) 5.75V
Current - Output 1A
Frequency - Switching 100kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-eTSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • A8591KEJTR-J - Allegro MicroSystems, LLC | 620-1781-1-ND DigiKey Electronics
  • A8591KEJTR-J
  • Allegro MicroSystems, LLC
  • IC REG BUCK 5V 2A 10DFN
  • Unit Price $2.92000
  • 620-1781-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1748-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1748-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.53615
  • Digi-Reel® ? : 620-1748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®

12:43:26 1/16/2019