Add To Favorites
A8650KLYTR-T Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66500 $26.65
100 2.14230 $214.23
500 1.76014 $880.07
1,000 1.45840 $1,458.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1497-1-ND
Copy   620-1497-1-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A8650KLYTR-T

Copy   A8650KLYTR-T
Description IC REG BUCK ADJ 2A SYNC 10MSOP
Copy   IC REG BUCK ADJ 2A SYNC 10MSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Documents & Media
Datasheets A8650
Featured Product A8650 Regulator IC
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 250kHz ~ 2.45MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
Base Part Number A8650
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
Additional Resources
Standard Package ? 1
Other Names 620-1497-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1497-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $1.31828
  • Digi-Reel® ? : 620-1497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®

21:09:05 12/11/2018