Add To Favorites
A8603KESTR-R Automotive, AEC-Q100 Converter, LCD Voltage Regulator IC 4 Output 24-QFN-EP (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
10 2.83100 $28.31
100 2.31980 $231.98
500 1.97482 $987.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1694-1-ND
Copy   620-1694-1-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A8603KESTR-R

Copy   A8603KESTR-R
Description IC REG MULTIPLE OUTPUT 24QFN
Copy   IC REG MULTIPLE OUTPUT 24QFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Automotive, AEC-Q100 Converter, LCD Voltage Regulator IC 4 Output 24-QFN-EP (4x4)

Copy   Automotive, AEC-Q100 Converter, LCD Voltage Regulator IC 4 Output 24-QFN-EP (4x4)
Documents & Media
Datasheets A8603
PCN Assembly/Origin A8603DESTR-R Assembly Site Transfer 9/Aug/2017
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, LCD
Voltage - Input 3 V ~ 10 V
Number of Outputs 4
Voltage - Output Adjustable
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 620-1694-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1694-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.61700
  • Digi-Reel® ? : 620-1694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,000 - Immediate
  • Unit Price: Digi-Reel®

18:18:41 10/22/2018