Add To Favorites
A8591KEJTR-J-1 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.62500 $26.25
100 2.15110 $215.11
500 1.83120 $915.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1782-1-ND
Copy   620-1782-1-ND
Quantity Available 335
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A8591KEJTR-J-1

Copy   A8591KEJTR-J-1
Description IC REG BUCK 3.3V 2A 10DFN
Copy   IC REG BUCK 3.3V 2A 10DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 10-WFDFN Exposed Pad
Documents & Media
Datasheets A8591
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 300kHz ~ 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SPC5744PFK1AMLQ9 - NXP USA Inc. | SPC5744PFK1AMLQ9-ND DigiKey Electronics
  • SPC5744PFK1AMLQ9
  • NXP USA Inc.
  • IC MCU 32BIT 2.5MB FLASH 144LQFP
  • Unit Price $20.55000
  • SPC5744PFK1AMLQ9-ND
  • HCPL-181-00BE - Broadcom Limited | 516-1787-1-ND DigiKey Electronics
  • HCPL-181-00BE
  • Broadcom Limited
  • OPTOISO 3.75KV TRANS 4MINIFLAT
  • Unit Price $0.64000
  • 516-1787-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1782-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1782-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.49940
  • Digi-Reel® ? : 620-1782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 335 - Immediate
  • Unit Price: Digi-Reel®

13:38:14 1/22/2019