Add To Favorites
A8585KLKTR-T Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 10-LSOP (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.62500 $26.25
100 2.15110 $215.11
500 1.83120 $915.60
1,000 1.54438 $1,544.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1559-1-ND
Copy   620-1559-1-ND
Quantity Available 2,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A8585KLKTR-T

Copy   A8585KLKTR-T
Description IC REG BUCK 5V 2A 10SOIC
Copy   IC REG BUCK 5V 2A 10SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 10-LSOP (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 10-LSOP (0.154", 3.90mm Width) Exposed Pad
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 300kHz ~ 550kHz
Synchronous Rectifier No
Operating Temperature -
Mounting Type Surface Mount
Package / Case 10-LSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 10-SOIC-EP
Base Part Number A8585
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A8591KEJTR-J - Allegro MicroSystems, LLC | 620-1781-1-ND DigiKey Electronics
  • A8591KEJTR-J
  • Allegro MicroSystems, LLC
  • IC REG BUCK 5V 2A 10DFN
  • Unit Price $2.92000
  • 620-1781-1-ND
  • AP1509-50SG-13 - Diodes Incorporated | AP1509-50SGDICT-ND DigiKey Electronics
  • AP1509-50SG-13
  • Diodes Incorporated
  • IC REG BUCK 5V 2A 8SOIC
  • Unit Price $1.43000
  • AP1509-50SGDICT-ND
Additional Resources
Standard Package ? 1
Other Names 620-1559-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1559-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.42443
  • Digi-Reel® ? : 620-1559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,860 - Immediate
  • Unit Price: Digi-Reel®

23:57:00 1/16/2019