Add To Favorites
A8583KLPTR-T Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Overview
Digi-Key Part Number 620-1396-1-ND
Copy   620-1396-1-ND
Quantity Available 3,653
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A8583KLPTR-T

Copy   A8583KLPTR-T
Description IC REG BUCK ADJ 3.5A 16TSSOP
Copy   IC REG BUCK ADJ 3.5A 16TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Documents & Media
Datasheets A8583
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.7V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 36V
Current - Output 3.5A
Frequency - Switching 250kHz ~ 2.45MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-eTSSOP-EP
Base Part Number A8583
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 620-1396-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.62500 $26.25
100 2.15110 $215.11
500 1.83120 $915.60
1,000 1.54438 $1,544.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1396-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.42443
  • Digi-Reel® ? : 620-1396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,653 - Immediate
  • Unit Price: Digi-Reel®

08:12:25 9/25/2018