Add To Favorites
A8500EECTR-T LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, Multi-Step, PWM Dimming 25mA 26-QFN/MLP (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60800 $26.08
100 2.09630 $209.63
500 1.72228 $861.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1204-1-ND
Copy   620-1204-1-ND
Quantity Available 1,042
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A8500EECTR-T

Copy   A8500EECTR-T
Description IC LED DRVR RGLTR DIM 25MA 26QFN
Copy   IC LED DRVR RGLTR DIM 25MA 26QFN
Detailed Description

LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, Multi-Step, PWM Dimming 25mA 26-QFN/MLP (4x4)

Copy   LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, Multi-Step, PWM Dimming 25mA 26-QFN/MLP (4x4)
Documents & Media
Datasheets A8500EECTR-T
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2018
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 4.2V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 25mA
Frequency 2MHz
Dimming Analog, Multi-Step, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 26-WFQFN Exposed Pad
Supplier Device Package 26-QFN/MLP (4x4)
Base Part Number A8500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 620-1204-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1204-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.61297
  • Digi-Reel® ? : 620-1204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,042 - Immediate
  • Unit Price: Digi-Reel®

22:43:15 1/21/2019