Add To Favorites
Product Overview
Digi-Key Part Number 620-1675-1-ND
Quantity Available 1,282
Can ship immediately
Manufacturer

Manufacturer Part Number

A8296SESTR-T

Description IC REG LNB SGL SUPPLY 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

- Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 16-QFN/MLP (3x3)

Documents & Media
Datasheets A8296 Overview
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Analog and Digital Satellite Receivers
Voltage - Input -
Number of Outputs 1
Voltage - Output -
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN/MLP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1675-1

11:16:04 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.43600 $24.36
100 1.95810 $195.81
500 1.60874 $804.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1675-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.29413
  • Digi-Reel® ? : 620-1675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback