Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 620-1673-1-ND
Quantity Available 578
Can ship immediately
Manufacturer

Manufacturer Part Number

A8290SETTR-T

Description IC VOLTAGE REG SGL LNB 28QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

- Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 28-QFN/MLP (5x5)

Documents & Media
Datasheets A8290
PCN Obsolescence/ EOL A8YYY-A130Y 20/Mar/2017
PCN Part Status Change Mult Devices 19/Jun/2017
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Converter, Analog and Digital Satellite Receivers
Voltage - Input 8 V ~ 16 V
Number of Outputs 1
Voltage - Output 12.7 V ~ 20.4 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN/MLP (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 620-1673-1

20:09:13 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.62500 $26.25
100 2.15110 $215.11
500 1.83120 $915.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 620-1673-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback