Add To Favorites
A6266KLPTR-T LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 1A 16-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.24300 $32.43
100 2.65720 $265.72
500 2.26206 $1,131.03
1,000 1.90777 $1,907.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1671-1-ND
Copy   620-1671-1-ND
Quantity Available 3,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A6266KLPTR-T

Copy   A6266KLPTR-T
Description IC LED DRVR CTRLR DIM 1A 16TSSOP
Copy   IC LED DRVR CTRLR DIM 1A 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 1A 16-TSSOP-EP

Copy   LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 1A 16-TSSOP-EP
Documents & Media
Datasheets A6266
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 50V
Voltage - Output -
Current - Output / Channel 1A
Frequency 100kHz ~ 700kHz
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 620-1671-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1671-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.75959
  • Digi-Reel® ? : 620-1671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,940 - Immediate
  • Unit Price: Digi-Reel®

04:55:59 10/19/2018