Add To Favorites
Product Overview
Digi-Key Part Number 620-1870-1-ND
Quantity Available 2,997
Can ship immediately
Manufacturer

Manufacturer Part Number

A5936GLNTR-T

Description INTEGRATED SENSORLESS SINUSOIDAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver 10-SOIC

Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case -
Supplier Device Package 10-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 620-1870-1

13:01:35 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.72300 $27.23
100 2.18840 $218.84
500 1.79800 $899.00
1,000 1.48977 $1,489.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1870-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.34663
  • Digi-Reel® ? : 620-1870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback