Add To Favorites
A5936GLKTR-T Motor Driver 10-SOIC
Product Overview
Digi-Key Part Number 620-1869-1-ND
Copy   620-1869-1-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A5936GLKTR-T

Copy   A5936GLKTR-T
Description INTEGRATED SENSORLESS SINUSOIDAL
Copy   INTEGRATED SENSORLESS SINUSOIDAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver 10-SOIC

Copy    Motor Driver   10-SOIC
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case -
Supplier Device Package 10-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A4964KEVTR-J - Allegro MicroSystems, LLC | 620-1880-1-ND DigiKey Electronics
  • A4964KEVTR-J
  • Allegro MicroSystems, LLC
  • AUTOMOTIVE SENSORLESS SINUSOIDAL
  • Unit Price $5.42000
  • 620-1880-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1869-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60800 $26.08
100 2.09630 $209.63
500 1.72228 $861.14
1,000 1.42704 $1,427.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1869-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.28993
  • Digi-Reel® ? : 620-1869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®

05:31:22 9/23/2018