Add To Favorites
A4956KLPTR-T Motor Driver NMOS Parallel 20-TSSOP-EP
Product Overview
Digi-Key Part Number 620-1774-1-ND
Copy   620-1774-1-ND
Quantity Available 1,339
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A4956KLPTR-T

Copy   A4956KLPTR-T
Description IC DC MOTOR CNTRL PAR 20TSSOP
Copy   IC DC MOTOR CNTRL PAR 20TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Motor Driver NMOS Parallel 20-TSSOP-EP

Copy    Motor Driver NMOS Parallel 20-TSSOP-EP
Documents & Media
Datasheets A4956
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (2)
Interface Parallel
Technology NMOS
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 5.5 V ~ 50 V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • A4956GESTR-T - Allegro MicroSystems, LLC | 620-1772-1-ND DigiKey Electronics
  • A4956GESTR-T
  • Allegro MicroSystems, LLC
  • IC DC MOTOR CNTRL PAR 20QFN
  • Unit Price $1.68000
  • 620-1772-1-ND
  • A4955GESTR-T - Allegro MicroSystems, LLC | 620-1769-1-ND DigiKey Electronics
  • A4955GESTR-T
  • Allegro MicroSystems, LLC
  • IC DC MOTOR CNTRL PAR 20QFN
  • Unit Price $1.68000
  • 620-1769-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1774-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.86300 $18.63
100 1.49730 $149.73
500 1.23020 $615.10
1,000 1.01931 $1,019.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1774-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.92138
  • Digi-Reel® ? : 620-1774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,339 - Immediate
  • Unit Price: Digi-Reel®

00:27:00 9/22/2018