A4953ELJTR-T Motor Driver DMOS Parallel 8-SOIC-EP
Price & Procurement
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.71300 $17.13
25 1.61640 $40.41
100 1.37730 $137.73
250 1.29320 $323.30
500 1.13156 $565.78
1,000 0.93757 $937.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1428-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.91500
  • Digi-Reel®  : 620-1428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

A4953ELJTR-T

Datasheet
Digi-Key Part Number 620-1428-1-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number A4953ELJTR-T
Copy  
Description IC MOTOR DRIVER 8V-40V 8SOIC
Copy  
Detailed Description

Motor Driver DMOS Parallel 8-SOIC-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 2A
Voltage - Supply 8V ~ 40V
Voltage - Load 8V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number A4953
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

APEK4953ELJ-01-T-DK

BOARD EVAL FOR A4953ELJ

Allegro MicroSystems

$75.00000 Details
You May Also Be Interested In

TB67H451FNG,EL

50V/3A BRUSHED MOTOR DRIVER

Toshiba Semiconductor and Storage

$1.57000 Details

NDS355AN

MOSFET N-CH 30V 1.7A SUPERSOT3

onsemi

$0.44000 Details

A4982SLPTR-T

IC MTR DRV BIPOLR 3-5.5V 24TSSOP

Allegro MicroSystems

$3.57000 Details

NX5032GA-20.000000MHZ-LN-CD-1

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

$0.60000 Details

BZT52C3V3-7-F

DIODE ZENER 3.3V 500MW SOD123

Diodes Incorporated

$0.23000 Details

CDBM1100-G

DIODE SCHOTTKY 100V 1A MINISMA

Comchip Technology

$0.45000 Details
Additional Resources
Standard Package 1
Other Names 620-1428-1