Add To Favorites
A4927KLPTR-T Half-Bridge Gate Driver IC Non-Inverting 24-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85700 $28.57
100 2.34090 $234.09
500 1.99278 $996.39
1,000 1.68065 $1,680.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1874-1-ND
Copy   620-1874-1-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A4927KLPTR-T

Copy   A4927KLPTR-T
Description IC GATE DRVR HALF-BRIDGE 24TSSOP
Copy   IC GATE DRVR HALF-BRIDGE 24TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 24-TSSOP-EP

Copy   Half-Bridge Gate Driver IC Non-Inverting 24-TSSOP-EP
Documents & Media
Datasheets A4927
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 5.5 V ~ 50 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • A4926KLPTR-T - Allegro MicroSystems, LLC | 620-1873-1-ND DigiKey Electronics
  • A4926KLPTR-T
  • Allegro MicroSystems, LLC
  • IC GATE DRVR HALF-BRIDGE 20TSSOP
  • Unit Price $3.00000
  • 620-1873-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1874-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1874-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.55012
  • Digi-Reel® ? : 620-1874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
  • Unit Price: Digi-Reel®

00:49:00 12/10/2018